
SFH 7779 | |
|---|---|
DigiKey Part Number | 475-SFH7779TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7779 |
Description | SENSOR OPT 560NM AMBIENT 8SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 8-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7779 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | - |

