Optical Sensor Ambient 555nm I2C 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7770

DigiKey Part Number
475-SFH7770TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 7770
Description
SENSOR OPT 555NMAMB 10 SMD FLAT
Customer Reference
Detailed Description
Optical Sensor Ambient 555nm I2C 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
555nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.3V ~ 3.1V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, Flat Leads
Supplier Device Package
10-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.