
SFH 7770 E6 | |
|---|---|
DigiKey Part Number | 475-SFH7770E6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7770 E6 |
Description | SENSOR OPT 555NM AMBIENT 10VFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm I2C 10-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.1V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) |

