Optical Sensor Ambient 500nm I2C 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 500nm I2C 4-SMD, No Lead
SFH 5712-2/3

SFH 5712-2/3

DigiKey Part Number
475-SFH5712-2/3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 5712-2/3
Description
SENSOR OPT 500NM AMBIENT 4 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 500nm I2C 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
500nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.3V ~ 3V
Operating Temperature
-15°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
SMT CHIPLED
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.