
SFH 5701 E9624 | |
|---|---|
DigiKey Part Number | 475-SFH5701E9624-ND |
Manufacturer | |
Manufacturer Product Number | SFH 5701 E9624 |
Description | SENSOR OPT 600NMAMB 0805 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm Current 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 600nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.45V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |

