Orange 606nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO P47K-K2M1-24-0-R18-Z

DigiKey Part Number
475-LOP47K-K2M1-24TR-ND - Tape & Reel (TR)
475-LOP47K-K2M1-24CT-ND - Cut Tape (CT)
475-LOP47K-K2M1-24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO P47K-K2M1-24-0-R18-Z
Description
LED ORANGE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2mm, T-3/4
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 303
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 1,68900kr 16,89
100kr 1,18500kr 118,50
500kr 0,95284kr 476,42
1 000kr 0,87605kr 876,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,77674kr 2 330,22
6 000kr 0,72597kr 4 355,82
9 000kr 0,69987kr 6 298,83
15 000kr 0,67039kr 10 055,85
21 000kr 0,65282kr 13 709,22
30 000kr 0,63569kr 19 070,70
75 000kr 0,59782kr 44 836,50
150 000kr 0,57424kr 86 136,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750