Image for LEUWD1W201-5N7N-IM-T10-ZKW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEUWD1W201-5N7N-IM-T10-ZKW

DigiKey Part Number
475-LEUWD1W201-5N7N-IM-T10-ZKW-ND
Manufacturer
Manufacturer Product Number
LEUWD1W201-5N7N-IM-T10-ZKW
Description
LED OSTAR WHITE
Customer Reference
Detailed Description
LED Lighting OSRAM OSTAR White 7.2V 700mA 120° Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
340lm (280lm ~ 400lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
7.2V
Lumens/Watt @ Current - Test
67 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
5.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.