
KW3 CGLNM1.TG-Z6QF6-EBVFFCBB46-DFGA-A-S | |
|---|---|
DigiKey Part Number | 475-KW3CGLNM1.TG-Z6QF6-EBVFFCBB46-DFGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW3 CGLNM1.TG-Z6QF6-EBVFFCBB46-DFGA-A-S |
Description | LED OSLON COMPACT PL SMD |
Customer Reference | |
Detailed Description | LED Lighting - 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.140" L x 0.122" W (3.56mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 24,79265 | kr 49 585,30 |
| 4 000 | kr 24,01478 | kr 96 059,12 |
| Unit Price without VAT: | kr 24,79265 |
|---|---|
| Unit Price with VAT: | kr 30,99081 |

