
KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R | |
|---|---|
DigiKey Part Number | 475-KWHLL531.TE-Z6R9-EBVFFCBB46-RS5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R |
Description | LED OSLON WHITE 7SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 15.1V 1A 120° 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1745lm (1250lm ~ 2240lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 15.1V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Supplier Device Package | 7-SMD | |
Size / Dimension | 0.311" L x 0.148" W (7.90mm x 3.75mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 27,52248 | kr 33 026,98 |
| 2 400 | kr 26,58950 | kr 63 814,80 |
| 3 600 | kr 26,11236 | kr 94 004,50 |
| Unit Price without VAT: | kr 27,52248 |
|---|---|
| Unit Price with VAT: | kr 34,40310 |

