LED Lighting OSLON® Black Flat S White 16.075V 1A 120° 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW HLL531.TE-G0G8-EBVFFCBB46-RS5R-A00-S

DigiKey Part Number
475-KWHLL531.TE-G0G8-EBVFFCBB46-RS5R-A00-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW HLL531.TE-G0G8-EBVFFCBB46-RS5R-A00-S
Description
LED OSLON WHITE 7SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat S White 16.075V 1A 120° 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
16.075V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Supplier Device Package
7-SMD
Size / Dimension
0.311" L x 0.148" W (7.90mm x 3.75mm)
Height - Seated (Max)
0.019" (0.49mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200kr 26,29970kr 31 559,64
2 400kr 25,39770kr 60 954,48
3 600kr 24,93617kr 89 770,21
Manufacturers Standard Package
Unit Price without VAT:kr 26,29970
Unit Price with VAT:kr 32,87463