
KW HKL531.TE-Z5RF7-EBVFFCBB46-4LZL-A00-S | |
|---|---|
DigiKey Part Number | 475-KWHKL531.TE-Z5RF7-EBVFFCBB46-4LZL-A00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HKL531.TE-Z5RF7-EBVFFCBB46-4LZL-A00-S |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 12.9V 1A 120° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 12.9V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.148" W (6.80mm x 3.75mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 21,06267 | kr 31 594,01 |
| 3 000 | kr 20,33140 | kr 60 994,20 |
| 4 500 | kr 19,95729 | kr 89 807,81 |
| Unit Price without VAT: | kr 21,06267 |
|---|---|
| Unit Price with VAT: | kr 26,32834 |

