cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW HJL531.TE-Z7Q7-EBVFFCBB46-DFYF-A00-S

DigiKey Part Number
475-KWHJL531.TE-Z7Q7-EBVFFCBB46-DFYF-A00-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW HJL531.TE-Z7Q7-EBVFFCBB46-DFYF-A00-S
Description
LED OSLON WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat S White 9.65V 1A 120° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
9.65V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.224" L x 0.148" W (5.70mm x 3.75mm)
Height - Seated (Max)
0.019" (0.49mm)
Thermal Resistance of Package
1.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.