
KW HJL531.TE-T0T8-EBVFFCBB46-DFYF-A00-S | |
|---|---|
DigiKey Part Number | 475-KWHJL531.TE-T0T8-EBVFFCBB46-DFYF-A00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HJL531.TE-T0T8-EBVFFCBB46-DFYF-A00-S |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.65V 1A 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1178lm (980lm ~ 1375lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.65V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.224" L x 0.148" W (5.70mm x 3.75mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 1.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 13,42904 | kr 26 858,08 |
| 4 000 | kr 12,93514 | kr 51 740,56 |
| 6 000 | kr 12,68237 | kr 76 094,22 |
| Unit Price without VAT: | kr 13,42904 |
|---|---|
| Unit Price with VAT: | kr 16,78630 |

