LED Lighting SYNIOS White, Cool 5700K 3.15V 120mA 120° 1606 (4014 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DPLS32.EC-6H6J-4F8G-1-120-R18

DigiKey Part Number
475-KWDPLS32.EC-6H6J-4F8G-1-120-R18TR-ND - Tape & Reel (TR)
475-KWDPLS32.EC-6H6J-4F8G-1-120-R18CT-ND - Cut Tape (CT)
475-KWDPLS32.EC-6H6J-4F8G-1-120-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DPLS32.EC-6H6J-4F8G-1-120-R18
Description
LED SYNIOS COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS White, Cool 5700K 3.15V 120mA 120° 1606 (4014 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
44lm (32lm ~ 56lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1606 (4014 Metric)
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.055" W (4.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
36°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 982
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,58000kr 5,58
10kr 3,85800kr 38,58
100kr 2,78330kr 278,33
500kr 2,29938kr 1 149,69
1 000kr 2,14024kr 2 140,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,93538kr 5 806,14
6 000kr 1,83102kr 10 986,12
9 000kr 1,77752kr 15 997,68
15 000kr 1,71709kr 25 756,35
21 000kr 1,68116kr 35 304,36
30 000kr 1,64612kr 49 383,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,58000
Unit Price with VAT:kr 6,97500