Red 618nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR DELPS1.22-VGVI-24-H3Q4-20-R18

DigiKey Part Number
475-KRDELPS1.22-VGVI-24-H3Q4-20-R18TR-ND - Tape & Reel (TR)
475-KRDELPS1.22-VGVI-24-H3Q4-20-R18CT-ND - Cut Tape (CT)
475-KRDELPS1.22-VGVI-24-H3Q4-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR DELPS1.22-VGVI-24-H3Q4-20-R18
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 618nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.225V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
623nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 248
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 1,65800kr 16,58
100kr 1,16290kr 116,29
500kr 0,93494kr 467,47
1 000kr 0,85936kr 859,36
2 000kr 0,79484kr 1 589,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000kr 0,64750kr 5 827,50
18 000kr 0,61063kr 10 991,34
27 000kr 0,59172kr 15 976,44
45 000kr 0,57037kr 25 666,65
63 000kr 0,55766kr 35 132,58
90 000kr 0,54527kr 49 074,30
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250