
KB HAVPA1.12-UVUY-HMMS-20-R18-ZO-XX | |
|---|---|
DigiKey Part Number | 475-KBHAVPA1.12-UVUY-HMMS-20-R18-ZO-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KB HAVPA1.12-UVUY-HMMS-20-R18-ZO-XX |
Description | LED DISPLIX OVAL BLUE 466NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color DISPLIX Oval Blue 466nm (Typ) 1008 (2721 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 466nm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 110° x 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2721 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.106" L x 0.083" W (2.70mm x 2.10mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 340°C/W |

