


GW Q9LR34.PM-M4N3-XX56-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-M4N3-XX56-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-M4N3-XX56-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-M4N3-XX56-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-M4N3-XX56-1-45-R18 |
Description | LED OSCONIQ WARM WHT 3500K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (210lm ~ 310lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 261 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,96000 | kr 10,96 |
| 10 | kr 7,70900 | kr 77,09 |
| 100 | kr 5,71600 | kr 571,60 |
| 500 | kr 4,83052 | kr 2 415,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 4,39182 | kr 6 587,73 |
| 3 000 | kr 4,16852 | kr 12 505,56 |
| 4 500 | kr 4,05406 | kr 18 243,27 |
| 7 500 | kr 3,92489 | kr 29 436,67 |
| 10 500 | kr 3,84807 | kr 40 404,74 |
| 15 000 | kr 3,77318 | kr 56 597,70 |
| Unit Price without VAT: | kr 10,96000 |
|---|---|
| Unit Price with VAT: | kr 13,70000 |

