


GW Q9LR32.PM-M3N2-XX51-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR32.PM-M3N2-XX51-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.PM-M3N2-XX51-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.PM-M3N2-XX51-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.PM-M3N2-XX51-1-180-R18 |
Description | LED OSCONIQ COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 250lm (200lm ~ 300lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,96000 | kr 10,96 |
| 10 | kr 7,69900 | kr 76,99 |
| 100 | kr 5,70700 | kr 570,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,56000 | kr 12,56 |
| 10 | kr 7,79000 | kr 77,90 |
| 100 | kr 5,36520 | kr 536,52 |
| Unit Price without VAT: | kr 10,96000 |
|---|---|
| Unit Price with VAT: | kr 13,70000 |

