


GW Q9LR32.EM-M2N1-XX55-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR32.EM-M2N1-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.EM-M2N1-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.EM-M2N1-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.EM-M2N1-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 200lm (Typ) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 3,94489 | kr 5 917,34 |
| 3 000 | kr 3,73254 | kr 11 197,62 |
| 4 500 | kr 3,62651 | kr 16 319,30 |
| 7 500 | kr 3,50931 | kr 26 319,83 |
| 10 500 | kr 3,44095 | kr 36 129,97 |
| 15 000 | kr 3,37532 | kr 50 629,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,76000 | kr 12,76 |
| 10 | kr 9,02600 | kr 90,26 |
| 100 | kr 6,73920 | kr 673,92 |
| 500 | kr 5,72526 | kr 2 862,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,37000 | kr 14,37 |
| 10 | kr 9,04600 | kr 90,46 |
| 100 | kr 6,30300 | kr 630,30 |
| 500 | kr 5,22612 | kr 2 613,06 |
| Unit Price without VAT: | kr 12,76000 |
|---|---|
| Unit Price with VAT: | kr 15,95000 |

