LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR31.PM-M4N3-XX55-1-45-R18

DigiKey Part Number
475-GWQ9LR31.PM-M4N3-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR31.PM-M4N3-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR31.PM-M4N3-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR31.PM-M4N3-XX55-1-45-R18
Description
LED OSCONIQ NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
260lm (210lm ~ 310lm)
Flux @ 25°C, Current - Test
-
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 3,25780kr 4 886,70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 7,69900kr 76,99
100kr 5,70700kr 570,70
500kr 4,82226kr 2 411,13
Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,56000kr 12,56
10kr 7,79000kr 77,90
100kr 5,36520kr 536,52
500kr 4,41320kr 2 206,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000