LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.EM-LSLU-XX55-1-350-R18

DigiKey Part Number
475-GWCS8PM1.EM-LSLU-XX55-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.EM-LSLU-XX55-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.EM-LSLU-XX55-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.EM-LSLU-XX55-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
160 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
4.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 340
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,88000kr 14,88
10kr 10,51300kr 105,13
100kr 7,90810kr 790,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 6,64740kr 3 988,44
1 200kr 6,28589kr 7 543,07
1 800kr 6,10051kr 10 980,92
3 000kr 5,89116kr 17 673,48
4 200kr 5,76667kr 24 220,01
6 000kr 5,64525kr 33 871,50
15 000kr 5,37737kr 80 660,55
Manufacturers Standard Package
Unit Price without VAT:kr 14,88000
Unit Price with VAT:kr 18,60000