
BPY 62-3/4 | |
|---|---|
DigiKey Part Number | 475-BPY62-3/4-ND |
Manufacturer | |
Manufacturer Product Number | BPY 62-3/4 |
Description | SENSOR PHOTO 830NM TOP TO206AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 830nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | BPY 62-3/4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 830nm | |
Viewing Angle | 16° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,77000 | kr 32,77 |
| 10 | kr 23,90100 | kr 239,01 |
| 100 | kr 18,66670 | kr 1 866,67 |
| 500 | kr 16,36786 | kr 8 183,93 |
| 1 000 | kr 15,61925 | kr 15 619,25 |
| 2 000 | kr 14,98554 | kr 29 971,08 |
| 5 000 | kr 14,29536 | kr 71 476,80 |
| Unit Price without VAT: | kr 32,77000 |
|---|---|
| Unit Price with VAT: | kr 40,96250 |


