
BPW34FS | |
|---|---|
DigiKey Part Number | 475-BPW34FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPW34FS |
Description | SENSOR PHOTODIODE 950NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 950nm 20ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |


