
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,62000 | kr 62,62 |
| 10 | kr 53,23000 | kr 532,30 |
| 25 | kr 49,89320 | kr 1 247,33 |
| Unit Price without VAT: | kr 62,62000 |
|---|---|
| Unit Price with VAT: | kr 78,27500 |

