
R6-2-J88C-10 | |
|---|---|
DigiKey Part Number | 2053-R6-2-J88C-10-ND |
Manufacturer | |
Manufacturer Product Number | R6-2-J88C-10 |
Description | CBL ASSY BNC MALE-CIRC 2P F 10' |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male to Circular 02 Pos Female 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | BNC Male to Circular 02 Pos Female | |
Length | 10.00' (3.05m) | |
Cable Type | Round Coiled | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |

