Socket Contact Gold 16-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722536012

DigiKey Part Number
900-1722536012TR-ND - Tape & Reel (TR)
900-1722536012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722536012
Description
CRIMP TERM ULTRA-FIT 16-18 30MI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 656
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 3,52800kr 35,28
25kr 3,30480kr 82,62
50kr 3,14800kr 157,40
100kr 2,99720kr 299,72
250kr 2,80904kr 702,26
500kr 2,67478kr 1 337,39
1 000kr 2,54702kr 2 547,02
2 500kr 2,38744kr 5 968,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000kr 2,18493kr 15 294,51
14 000kr 2,08069kr 29 129,66
21 000kr 2,02204kr 42 462,84
35 000kr 1,95051kr 68 267,85
49 000kr 1,90481kr 93 335,69
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000