
IT051C | |
|---|---|
DigiKey Part Number | 2053-IT051C-ND |
Manufacturer | |
Manufacturer Product Number | IT051C |
Description | ENCLOSURE FIBERGLASS 10"L X 8"W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Ratings | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 235,82000 | kr 7 235,82 |
| Unit Price without VAT: | kr 7 235,82000 |
|---|---|
| Unit Price with VAT: | kr 9 044,77500 |

