Coaxial - Riser Cable LMR-195 656.2' (200.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-FR-200M

DigiKey Part Number
4613-LMR-195-FR-200M-ND
Manufacturer
Manufacturer Product Number
LMR-195-FR-200M
Description
CABLE COAX RISER LMR-195 656.2'
Customer Reference
Detailed Description
Coaxial - Riser Cable LMR-195 656.2' (200.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
LMR-195
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
656.2' (200.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
80.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 9 430,14000kr 9 430,14
Unit Price without VAT:kr 9 430,14000
Unit Price with VAT:kr 11 787,67500