
EZ-240-1023M-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-1023M-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-1023M-X |
Description | 1.0/2.3-MALE (PLUG) CRIMP CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 145,84000 | kr 145,84 |
| 10 | kr 123,93900 | kr 1 239,39 |
| 25 | kr 116,17760 | kr 2 904,44 |
| 50 | kr 110,63140 | kr 5 531,57 |
| 100 | kr 105,35160 | kr 10 535,16 |
| 250 | kr 98,76032 | kr 24 690,08 |
| 500 | kr 94,05184 | kr 47 025,92 |
| 1 000 | kr 89,56858 | kr 89 568,58 |
| Unit Price without VAT: | kr 145,84000 |
|---|---|
| Unit Price with VAT: | kr 182,30000 |

