
PL182X-60-6 | |
|---|---|
DigiKey Part Number | 3936-PL182X-60-6-ND |
Manufacturer | |
Manufacturer Product Number | PL182X-60-6 |
Description | 4.0MM POWERLOK 2 WAY PLUG STRAIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 250,98250 | kr 25 098,25 |
| Unit Price without VAT: | kr 250,98250 |
|---|---|
| Unit Price with VAT: | kr 313,72813 |

