
PL082Y-60-2.5 | |
|---|---|
DigiKey Part Number | 3936-PL082Y-60-2.5-ND |
Manufacturer | |
Manufacturer Product Number | PL082Y-60-2.5 |
Description | 4.0MM POWERLOK 2 WAY RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 14 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14 AWG | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 182,40350 | kr 18 240,35 |
| Unit Price without VAT: | kr 182,40350 |
|---|---|
| Unit Price with VAT: | kr 228,00438 |

