
PL00(X)-30X DUST CAP | |
|---|---|
DigiKey Part Number | 3936-PL00(X)-30XDUSTCAP-ND |
Manufacturer | |
Manufacturer Product Number | PL00(X)-30X DUST CAP |
Description | POWERLOK 10MM G2 1 POS RCPT DUST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For PowerLok™ Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 1 | |
For Use With/Related Products | PowerLok™ Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 19,92710 | kr 1 992,71 |
| Unit Price without VAT: | kr 19,92710 |
|---|---|
| Unit Price with VAT: | kr 24,90888 |

