
P51-100-G-A-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1032-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-G-A-I36-20MA-000-000 |
Description | SENSOR 100PSIG 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 376,18000 | kr 1 376,18 |
| 5 | kr 1 282,26600 | kr 6 411,33 |
| 10 | kr 1 247,27900 | kr 12 472,79 |
| 25 | kr 1 205,38840 | kr 30 134,71 |
| 50 | kr 1 176,71480 | kr 58 835,74 |
| Unit Price without VAT: | kr 1 376,18000 |
|---|---|
| Unit Price with VAT: | kr 1 720,22500 |

