Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Circular Contacts
MFX-39xx

MFX-3958

DigiKey Part Number
889-2727-ND
Manufacturer
Manufacturer Product Number
MFX-3958
Description
TOOL HAND CRIMPER 20AWG SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
20 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 9 630,42000kr 9 630,42
5kr 8 927,54400kr 44 637,72
10kr 8 641,21000kr 86 412,10
Manufacturers Standard Package
Unit Price without VAT:kr 9 630,42000
Unit Price with VAT:kr 12 038,02500