2.35GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 100MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2350.000-100000-1109-TR-NS3

DigiKey Part Number
2151-RSF-2350.000-100000-1109-TR-NS3TR-ND - Tape & Reel (TR)
2151-RSF-2350.000-100000-1109-TR-NS3CT-ND - Cut Tape (CT)
2151-RSF-2350.000-100000-1109-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2350.000-100000-1109-TR-NS3
Description
FILTER SAW 2.35GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.35GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 100MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.35GHz
Bandwidth
100MHz
Insertion Loss
1.5dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.021" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 988
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,35000kr 6,35
10kr 5,13800kr 51,38
25kr 4,73720kr 118,43
50kr 4,45440kr 222,72
100kr 4,18890kr 418,89
250kr 3,86256kr 965,64
500kr 3,63320kr 1 816,60
1 000kr 3,41769kr 3 417,69
5 000kr 2,96519kr 14 825,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 2,78914kr 27 891,40
20 000kr 2,62341kr 52 468,20
30 000kr 2,53098kr 75 929,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,35000
Unit Price with VAT:kr 7,93750