



AT13-08PA-BM02 | |
|---|---|
DigiKey Part Number | 889-3293-ND |
Manufacturer | |
Manufacturer Product Number | AT13-08PA-BM02 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-08PA-BM02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.390" (35.30mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mating Flange, Mounting Flange, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,44000 | kr 161,44 |
| 10 | kr 137,23100 | kr 1 372,31 |
| 25 | kr 128,63400 | kr 3 215,85 |
| 50 | kr 122,49400 | kr 6 124,70 |
| 100 | kr 116,65030 | kr 11 665,03 |
| 300 | kr 107,95660 | kr 32 386,98 |
| 500 | kr 104,13958 | kr 52 069,79 |
| Unit Price without VAT: | kr 161,44000 |
|---|---|
| Unit Price with VAT: | kr 201,80000 |










