
QBLP601-RIG | |
|---|---|
DigiKey Part Number | 1516-QBLP601-RIGTR-ND - Tape & Reel (TR) 1516-QBLP601-RIGCT-ND - Cut Tape (CT) 1516-QBLP601-RIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RIG |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 520nm Green, 630nm Red LED Indication - Discrete 3.1V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,94000 | kr 3,94 |
| 10 | kr 2,73200 | kr 27,32 |
| 100 | kr 1,94920 | kr 194,92 |
| 500 | kr 1,59358 | kr 796,79 |
| 1 000 | kr 1,47641 | kr 1 476,41 |
| 2 000 | kr 1,37664 | kr 2 753,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,29186 | kr 5 167,44 |
| 8 000 | kr 1,21988 | kr 9 759,04 |
| 12 000 | kr 1,18297 | kr 14 195,64 |
| 20 000 | kr 1,14128 | kr 22 825,60 |
| 28 000 | kr 1,11648 | kr 31 261,44 |
| 40 000 | kr 1,09230 | kr 43 692,00 |
| Unit Price without VAT: | kr 3,94000 |
|---|---|
| Unit Price with VAT: | kr 4,92500 |

