


AT15-18PA-BM03BK | |
|---|---|
DigiKey Part Number | 889-AT15-18PA-BM03BK-ND |
Manufacturer | |
Manufacturer Product Number | AT15-18PA-BM03BK |
Description | 18 POSITION, STRAIGHT FLANGE MOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.185" (4.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | AT15-18PA-BM03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.272" (32.30mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,42000 | kr 161,42 |
| 10 | kr 137,21600 | kr 1 372,16 |
| 25 | kr 128,62080 | kr 3 215,52 |
| 50 | kr 122,48140 | kr 6 124,07 |
| 210 | kr 110,69357 | kr 23 245,65 |
| 420 | kr 105,41536 | kr 44 274,45 |
| 630 | kr 102,44602 | kr 64 540,99 |
| Unit Price without VAT: | kr 161,42000 |
|---|---|
| Unit Price with VAT: | kr 201,77500 |











