


ATM13-08PA-BM03 | |
|---|---|
DigiKey Part Number | 889-3326-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-08PA-BM03 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-08PA-BM03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 1.303" (33.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mating Flange, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 131,23000 | kr 131,23 |
| 10 | kr 111,55300 | kr 1 115,53 |
| 25 | kr 104,57040 | kr 2 614,26 |
| 50 | kr 99,57720 | kr 4 978,86 |
| 100 | kr 94,82450 | kr 9 482,45 |
| 300 | kr 87,75710 | kr 26 327,13 |
| 500 | kr 84,65362 | kr 42 326,81 |
| 1 000 | kr 80,61826 | kr 80 618,26 |
| Unit Price without VAT: | kr 131,23000 |
|---|---|
| Unit Price with VAT: | kr 164,03750 |


