



ADP7156ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7156ARDZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP7156ARDZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP7156ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ARDZ-2.5-R7 |
Description | IC REG LIN 2.5V 1.2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,77000 | kr 78,77 |
| 10 | kr 61,13700 | kr 611,37 |
| 25 | kr 56,71560 | kr 1 417,89 |
| 100 | kr 52,24470 | kr 5 224,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 46,99663 | kr 46 996,63 |
| 2 000 | kr 46,05114 | kr 92 102,28 |
| Unit Price without VAT: | kr 78,77000 |
|---|---|
| Unit Price with VAT: | kr 98,46250 |














