


AT06-08SA-RDBLK | |
|---|---|
DigiKey Part Number | AT06-08SA-RDBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-RDBLK |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-RDBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,47000 | kr 33,47 |
| 10 | kr 28,45400 | kr 284,54 |
| 25 | kr 26,67520 | kr 666,88 |
| 50 | kr 25,39880 | kr 1 269,94 |
| 100 | kr 24,18570 | kr 2 418,57 |
| 480 | kr 21,65131 | kr 10 392,63 |
| 960 | kr 20,61848 | kr 19 793,74 |
| 1 440 | kr 20,03737 | kr 28 853,81 |
| 2 880 | kr 19,08189 | kr 54 955,84 |
| Unit Price without VAT: | kr 33,47000 |
|---|---|
| Unit Price with VAT: | kr 41,83750 |
























