AT06-08SA-BLK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 408
Unit Price: kr 72,93000
Datasheet
8 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black
AT Series™ Connectors Overview

AT06-08SA-BLK

DigiKey Part Number
AT06-08SA-BLK-ND
Manufacturer
Manufacturer Product Number
AT06-08SA-BLK
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SA-BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 32,04000kr 32,04
10kr 27,23600kr 272,36
25kr 25,53360kr 638,34
50kr 24,31180kr 1 215,59
100kr 23,15050kr 2 315,05
480kr 20,72460kr 9 947,81
960kr 19,73597kr 18 946,53
1 440kr 19,17974kr 27 618,83
2 880kr 18,26516kr 52 603,66
Manufacturers Standard Package
Unit Price without VAT:kr 32,04000
Unit Price with VAT:kr 40,05000