
AHDP06-24-16SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-16SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-16SR-BRA |
Description | 16 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-16SR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 164,64000 | kr 164,64 |
| 10 | kr 139,92000 | kr 1 399,20 |
| 25 | kr 131,15760 | kr 3 278,94 |
| 50 | kr 124,89580 | kr 6 244,79 |
| 100 | kr 118,93650 | kr 11 893,65 |
| 250 | kr 111,49576 | kr 27 873,94 |
| 500 | kr 106,18058 | kr 53 090,29 |
| Unit Price without VAT: | kr 164,64000 |
|---|---|
| Unit Price with VAT: | kr 205,80000 |


