
PS4-CO-2%-MOD | |
|---|---|
DigiKey Part Number | 1782-PS4-CO-2%-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-CO-2%-MOD |
Description | CARBON MONOXIDE 2% |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |

