
INIR2IA-ME5 | |
|---|---|
DigiKey Part Number | 1782-INIR2IA-ME5-ND |
Manufacturer | |
Manufacturer Product Number | INIR2IA-ME5 |
Description | DIGITAL INFRARED GAS SENSOR - GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Methane (CH4) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane (CH4) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 916,02000 | kr 1 916,02 |
| Unit Price without VAT: | kr 1 916,02000 |
|---|---|
| Unit Price with VAT: | kr 2 395,02500 |


