

112116RP | |
|---|---|
DigiKey Part Number | ACX1001-ND |
Manufacturer | |
Manufacturer Product Number | 112116RP |
Description | CONN RP-BNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-BNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,53000 | kr 52,53 |
| 10 | kr 44,63100 | kr 446,31 |
| 25 | kr 41,83520 | kr 1 045,88 |
| 50 | kr 39,83780 | kr 1 991,89 |
| 100 | kr 37,93580 | kr 3 793,58 |
| 300 | kr 34,65573 | kr 10 396,72 |
| 500 | kr 33,79556 | kr 16 897,78 |
| 1 000 | kr 31,62318 | kr 31 623,18 |
| 2 500 | kr 30,23260 | kr 75 581,50 |
| Unit Price without VAT: | kr 52,53000 |
|---|---|
| Unit Price with VAT: | kr 65,66250 |


