


095-850-214M400 | |
|---|---|
DigiKey Part Number | ARF3293-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-214M400 |
Description | COAX CBL HD-BNC TO HD-BNC 13.1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4794R 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 470,56000 | kr 1 470,56 |
| 10 | kr 1 250,06300 | kr 12 500,63 |
| 25 | kr 1 171,88640 | kr 29 297,16 |
| 50 | kr 1 116,02680 | kr 55 801,34 |
| Unit Price without VAT: | kr 1 470,56000 |
|---|---|
| Unit Price with VAT: | kr 1 838,20000 |

