50 Connector Plug, Male Pins Free Hanging (In-Line) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGM50MSC00000/AA

DigiKey Part Number
4306-SGM50MSC00000/AA-ND
Manufacturer
Manufacturer Product Number
SGM50MSC00000/AA
Description
SGM50MSC00000/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Connector Plug, Male Pins Free Hanging (In-Line) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.094" (2.39mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 135°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 1 151,00400kr 11 510,04
Unit Price without VAT:kr 1 151,00400
Unit Price with VAT:kr 1 438,75500