
SGM44SDS3N0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM44SDS3N0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM44SDS3N0000/AA |
Description | SGM44SDS3N0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Number of Columns | 11 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | 13A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 447,15100 | kr 14 471,51 |
| Unit Price without VAT: | kr 1 447,15100 |
|---|---|
| Unit Price with VAT: | kr 1 808,93875 |

