14 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGMC14M0NSS00JVL/AA

DigiKey Part Number
4306-SGMC14M0NSS00JVL/AA-ND
Manufacturer
Manufacturer Product Number
SGMC14M0NSS00JVL/AA
Description
SGMC14M0NSS00JVL/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Backplane
Number of Positions
14
Pitch
0.094" (2.39mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Header
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 1 024,84600kr 10 248,46
Unit Price without VAT:kr 1 024,84600
Unit Price with VAT:kr 1 281,05750